Operational Amplifier, Low bias current, Rail to Rail CMOS Op-Amp Pinout Style: 2
Rochester Electronics NCS7101SN2T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.