Processor Supervisor 4.7V 1 Active Low Automotive 5-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCV303LSN47T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 530nA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.