
MOSFET N/P-CH 60V SSOT6
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 510mA |
| Current Rating | 350mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 960mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |