Dual P-Channel Enhancement Mode Field Effect Transistor -60V, -0.34A, 5Ω
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -340mA |
| Current Rating | -220mA |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 960mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |