
This device is a P-channel enhancement-mode MOSFET rated for -60 V drain-to-source voltage and -2.5 A continuous drain current. It is specified with 300 mΩ on-resistance and is housed in a SOT-223-4 / TO-261-4 surface-mount package. The part is supplied in tape-and-reel packaging with a standard quantity of 4000 pieces. It is lead free, marked with moisture sensitivity level 1, and listed as RoHS non-compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics NDT2955 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | -2.5A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
| Lead_free | Yes |
Download the complete datasheet for Rochester Electronics NDT2955 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.