SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics NE5517DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 350A |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.