
Dual, 30-V, 10-MHz, low-noise (6 nV/vHz) operational amplifier for audio applications 8-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
