Rochester Electronics NE5532APSR technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SOP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NE5532APSR to view detailed technical specifications.
No datasheet is available for this part.