
LOW NOISE OPERATIONAL AMPLIFIERS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics NE5534AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NE5534AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
