Single Precision Timer 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics NE555DE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.