
555 Type, Timer/Oscillator (Single) Surface Mount 8-SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics NE555DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics NE555DR technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NE555DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
