
Precision Timer, Single, 500KHZ, 16V, DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current Rating | 10A |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
