Rochester Electronics NE555PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NE555PW to view detailed technical specifications.
No datasheet is available for this part.