NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Checking distributor stock and pricing after the page loads.
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |