The NID9N05CLT4G is a 52V power MOSFET with a continuous drain current rating of 9A. It features a TO-252 package and is lead-free. The device has a drain to source breakdown voltage of 52V and a power dissipation of 28.8W. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NID9N05CLT4G technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 52V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 52V |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 28.8W |
| DC Rated Voltage | 52V |
| RoHS | Compliant |