This industrial-grade buffer IC operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It features a single input and a 5-pin R-PDSO-F5 package. The device is designed to provide a stable output signal, with a propagation delay of 13 units.
Rochester Electronics NL17SV16XV5T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | BUFFER |
| Family | 17SV |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NL17SV16XV5T2 to view detailed technical specifications.
No datasheet is available for this part.