NL17SZ14 Series 5.5 V SMT Single Inverter with Schmitt Trigger - SOT553-5
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-353 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| RoHS | Compliant |