NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - SC-88
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 32mA |
| Packaging | Bulk |
| RoHS | Compliant |