NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |