NLAS Series DPDT 5.5 V 85 Ohm SMT Low Voltage Dual Analog Switch - TSSOP-16
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |