NLAS44599 Series DPDT 7 V 85 Ohm Surface Mount Analog Switch - QFN-16
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Compliant |