This single pole double throw switch has a bandwidth of 200MHz and is packaged in a SOT-23 case. It is halogen free and lead free, making it compliant with Reach SVHC regulations. The switch is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |