NLAS Series SPDT 5.5 V 1 Ohm SMT Ultra-Low Dual Analog Switch - MICROBUMP-10
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |