Analog Switch Single DPDT 10-Pin WQFN T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics NLAS7222AMTR2G technical specifications.
| Bandwidth | 720MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.