NLAS8252MUTAG; Analogue Switch Single DP3T; 1.65 - 4.5 V; 12-Pin UQFN
Checking distributor stock and pricing after the page loads.
Rochester Electronics NLAS8252MUTAG technical specifications.
| Bandwidth | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.