Analog Switch, Dual DPDT, Single Supply, Low Voltage
Rochester Electronics NLAS9431MTR2G technical specifications.
| Bandwidth | 170MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.