NLAST4599DFT2G; Multiplexer Switch IC Single SPDT; 2 - 5.5 V; 6-Pin SC-88
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |