Single P-Channel Gate Zener Small Signal MOSFET -20V, -760mA, 360mΩ
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTA4151PT1G technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 760mA |
| Current Rating | -760mA |
| Drain to Source Resistance | 490mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 301mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
No datasheet is available for this part.