NTB35N15T4G N-channel MOSFET Transistor; 37 A; 150 V; 4-Pin D2PAK
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTB35N15T4G technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 37A |
| Current Rating | 37A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 178W |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.