NTB45N06T4G N-channel MOSFET Transistor; 45 A; 60 V; 3-Pin D2PAK
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTB45N06T4G technical specifications.
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.