Power Mosfet 25V 70A Single N-channel
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTD4858NAT4G technical specifications.
| Continuous Drain Current (ID) | 13.6A |
| Drain to Source Voltage (Vdss) | 25V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.