Single N-Channel Power MOSFET 25V, 65A, 7.5mΩ
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTD4860NT4G technical specifications.
| Continuous Drain Current (ID) | 12.6A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.