Power Mosfet, P-ch, Vdss -20VDC, Rds(on) 0.058 Ohm, Id -2.2A, TSOP-6, Pd 0.5W, VGS+/-12V
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTGS3443T1G technical specifications.
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| Resistance | 0.1R |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
No datasheet is available for this part.