Rochester Electronics NTHD3100CT1G technical specifications.
| Continuous Drain Current (ID) | 3.9A |
| Current Rating | 2.9A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NTHD3100CT1G to view detailed technical specifications.
No datasheet is available for this part.