The NTHD3102CT1G is a 20V N-Channel MOSFET with a continuous drain current rating of 5.5A and a drain to source resistance of 105mR. It has a power dissipation of 600mW and a gate to source voltage of 8V. The device is packaged in tape and reel and is lead free. The input capacitance is 165pF.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTHD3102CT1G technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 165pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.