The NTJD4001NT1G is a 30V 250mA SOT-363 N-Channel JFET from Rochester Electronics. It features a maximum power dissipation of 272mW and a drain to source breakdown voltage of 30V. The device is lead free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 272mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |