Single N-Channel Power MOSFET and Schottky Diode 30V 4.6A 70mΩ
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTLJF4156NTAG technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS | Not Compliant |
No datasheet is available for this part.