NTMD4840NR2G N-channel MOSFET Transistor; 7.5 A; 30 V; 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTMD4840NR2G technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.