NTMFS4897N: Power MOSFET 30V 171A 2 mOhm Single N-Channel with Integrated Schottky SO-8FL
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTMFS4897NFT1G technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| RoHS | Not Compliant |
No datasheet is available for this part.