Trans Mosfet P-ch 30V 7.3A 8-PIN SOIC N T/r
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTMS4176PR2G technical specifications.
| Continuous Drain Current (ID) | -7.3A |
| Drain to Source Voltage (Vdss) | -30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.