Trans Mosfet N-ch 30V 8A 8-PIN SOIC N T/r
Rochester Electronics NTMS4800NR2G technical specifications.
| Continuous Drain Current (ID) | 6.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.