NTS4173P Series -30 V -1.2 A 290 mW SMT Power MOSFET - SC-70-3
Checking distributor stock and pricing after the page loads.
Rochester Electronics NTS4173PT1G technical specifications.
| Continuous Drain Current (ID) | -1.2A |
| Drain to Source Voltage (Vdss) | -30V |
| Lead Free | Lead Free |
| RoHS | Not Compliant |
No datasheet is available for this part.