Power MOSFET 30V 50A 17.5 mOhm Single N-Channel u8FL
Rochester Electronics NTTFS4823NTWG technical specifications.
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.