Rochester Electronics NUF2221W1T2 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | OTHER TERMINATOR |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NUF2221W1T2 to view detailed technical specifications.
No datasheet is available for this part.