NZT651 Series 60 V 4 A 1.2 W SMT NPN General Purpose Amplifier - SOT-223
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 60V |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |