Rochester Electronics ONET8501PRGTT technical specifications.
| Bandwidth | 12GHz |
| Data Rate | 11.3Gbps |
| Gain | 40dB |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ONET8501PRGTT to view detailed technical specifications.
No datasheet is available for this part.