Rochester Electronics OP07CPZ technical specifications.
| Bandwidth | 600kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 600kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics OP07CPZ to view detailed technical specifications.
No datasheet is available for this part.