Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube
Sign in to ask questions about the Rochester Electronics OP07DRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics OP07DRZ technical specifications.
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics OP07DRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.