IC, Operational Amplifier, Single, Bipolar/mos, Sop, 8PIN, Plastic
Checking distributor stock and pricing after the page loads.
Rochester Electronics OP113ES-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 3.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |