The OP113ESZ is a single op-amp with a bandwidth of 3.4MHz and a common mode rejection ratio of 96dB. It is packaged in a SOIC package and has a nominal supply current of 3mA. The device is available in bulk packaging and is compliant with Reach SVHC regulations. The OP113ESZ does not contain lead-free materials. It has one channel and one circuit.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 3.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |